Essentra FF-013-P3.5X6.0B technical specifications.
| Color | Black |
| Height | 4mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Rivet |
| Reach SVHC Compliant | No |
| Series | FF |
| Shape | Cylindrical, Tapered |
| Size | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FF-013-P3.5X6.0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.