Essentra FF-13-P3.5X6.0B technical specifications.
| Color | Black |
| Material | Thermoplastic |
| Mount | Rivet |
| Package Quantity | 100 |
| Series | FF |
| Shape | Cylindrical |
| Thickness | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FF-13-P3.5X6.0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.