Essentra FH-320-NV technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 6.3A |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Mount | PCB |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Termination | PC Pin |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Essentra FH-320-NV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.