Essentra FM-4 technical specifications.
| Color | Black |
| Length | 0.875inch |
| Material | EPDM |
| Mount | Rivet |
| Package Quantity | 1000 |
| Series | FM |
| RoHS | Compliant |
Download the complete datasheet for Essentra FM-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
