Essentra FMB-2 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 2.362inch |
| Material | Rubber, Silicone |
| Mount | Rivet |
| Package Quantity | 1000 |
| Series | FM |
| RoHS | Compliant |
Download the complete datasheet for Essentra FMB-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.