Essentra FPC-105 technical specifications.
| Type | Lanyard |
| Body Material | Galvanized Steel |
| Product Length (Metric) | 152.4mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra FPC-105 to view detailed technical specifications.
No datasheet is available for this part.