Essentra FSR-3 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 11.9mm |
| Material | Thermoplastic, Polyamide |
| Mount | Rivet |
| Package Quantity | 1000 |
| Series | FSR |
| Shape | Cylindrical, Tapered |
| Thickness | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FSR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
