Essentra FSR-5 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 10.9mm |
| Material | Thermoplastic, Polyamide |
| Mount | Rivet |
| Series | Richco, FSR |
| Shape | Cylindrical, Tapered |
| RoHS | Compliant |
Download the complete datasheet for Essentra FSR-5 to view detailed technical specifications.
No datasheet is available for this part.