Essentra FTH-1-01-M technical specifications.
| Product Length (mm) | 19.1 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 3.2 |
| Type | Flat Tie Holder |
| Color | Natural |
| Body Material | Nylon 6/6 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra FTH-1-01-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.