Essentra FTH-13R-01-C technical specifications.
| Color | Natural |
| Height | 0.28inch |
| Lead Free | Lead Free |
| Length | 0.6inch |
| Material | Nylon |
| Mount | Screw, Rivet |
| Series | FTH |
| Width | 0.38inch |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra FTH-13R-01-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
