Essentra FTH-15-01 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Height | 13.1mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra FTH-15-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
