Essentra FTH-19 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Push In |
| Series | Richco, FTH |
| RoHS | Compliant |
Download the complete datasheet for Essentra FTH-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.