Essentra FTH-22-01 technical specifications.
| Color | Yellow |
| Height | 0.32inch |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Nylon |
| Mount | Push In, Rivet |
| Series | FTH |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FTH-22-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
