Essentra FTH-27-1-01BK technical specifications.
| Color | Black |
| Length | 1.1inch |
| Material | Nylon |
| Mount | Push In |
| Series | FTH |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FTH-27-1-01BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.