Essentra FTH-30-01 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 14.4mm |
| Length | 14.4mm |
| Material | Nylon |
| Mount | Push In, Plug-In |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | Richco, FTH |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra FTH-30-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
