Essentra FTH-37-01BK technical specifications.
| Color | Black |
| Height | 0.53inch |
| Lead Free | Lead Free |
| Length | 0.62inch |
| Material | Nylon |
| Mount | Push In |
| Series | FTH |
| RoHS | Compliant |
Download the complete datasheet for Essentra FTH-37-01BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.