Essentra FTH-40 technical specifications.
| Color | White |
| Height | 0.14inch |
| Length | 0.75inch |
| Material | Nylon |
| Mount | Cable |
| Series | FTH |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FTH-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.