Essentra FTH-6-01-C technical specifications.
| Color | Natural |
| Height | 0.69inch |
| Length | 0.62inch |
| Material | Nylon |
| Mount | Push In |
| Series | FTH |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FTH-6-01-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
