Essentra FTH-6-01-M technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Height | 0.69inch |
| Lead Free | Lead Free |
| Length | 0.62inch |
| Material | Nylon |
| Mount | Push In, Plug-In |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | Richco, FTH |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FTH-6-01-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
