Essentra FTH-7-01 technical specifications.
| Color | Natural |
| Height | 0.28inch |
| Length | 1inch |
| Material | Nylon |
| Mount | Screw |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FTH-7-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
