Essentra FW0070B technical specifications.
| Inside Diameter | 0.115inch |
| Material | Nylon |
| Outside Diameter | 0.252inch |
| Package Quantity | 1000 |
| Series | FW |
| Thickness | 0.094inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FW0070B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.