Essentra FW0126B technical specifications.
| Inside Diameter | 0.156inch |
| Material | Nylon |
| Outside Diameter | 0.319inch |
| Package Quantity | 1000 |
| Series | FW |
| Thickness | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FW0126B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.