Essentra FW0202A technical specifications.
| Inside Diameter | 0.197inch |
| Material | Nylon |
| Outside Diameter | 0.437inch |
| Package Quantity | 1000 |
| Series | FW |
| Thickness | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FW0202A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.