Essentra FW0285B technical specifications.
| Inside Diameter | 0.339inch |
| Material | Nylon |
| Outside Diameter | 0.74inch |
| Package Quantity | 1000 |
| Series | FW |
| Thickness | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FW0285B to view detailed technical specifications.
No datasheet is available for this part.