Essentra FW0340B technical specifications.
| Inside Diameter | 0.445inch |
| Material | Nylon |
| Outside Diameter | 0.752inch |
| Package Quantity | 1000 |
| Series | FW |
| Thickness | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FW0340B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.