Essentra FW0415A technical specifications.
| Inside Diameter | 0.539inch |
| Material | Nylon |
| Outside Diameter | 1.118inch |
| Package Quantity | 500 |
| Series | FW |
| Thickness | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FW0415A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.