Essentra GFA-N10B technical specifications.
| Package/Case | 605 |
| Color | Green |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Series | Richco, GFA |
| RoHS | Compliant |
Download the complete datasheet for Essentra GFA-N10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.