Essentra GFA-N4A technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Package Quantity | 100 |
| Series | Richco, GFA |
| RoHS | Compliant |
Download the complete datasheet for Essentra GFA-N4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.