Essentra GR3047A technical specifications.
| Color | Black |
| Inside Diameter | 0.219inch |
| Material | Rubber |
| Package Quantity | 15000 |
| Panel Thickness | 0.063inch |
| Series | GR |
| RoHS | Compliant |
Download the complete datasheet for Essentra GR3047A to view detailed technical specifications.
No datasheet is available for this part.