Essentra GR3064A technical specifications.
| Package/Case | 125 |
| Color | Black |
| Inside Diameter | 1.125inch |
| Material | Rubber |
| Package Quantity | 700 |
| Panel Thickness | 0.063inch |
| Series | GR |
| RoHS | Compliant |
Download the complete datasheet for Essentra GR3064A to view detailed technical specifications.
No datasheet is available for this part.