Essentra GR3134A technical specifications.
| Color | Black |
| Inside Diameter | 0.563inch |
| Material | Rubber |
| Package Quantity | 1600 |
| Panel Thickness | 0.188inch |
| Series | GR |
| RoHS | Compliant |
Download the complete datasheet for Essentra GR3134A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.