Essentra GR3161A technical specifications.
| Color | Black |
| Inside Diameter | 1inch |
| Material | Rubber |
| Package Quantity | 700 |
| Panel Thickness | 0.125inch |
| Series | GR |
| RoHS | Compliant |
Download the complete datasheet for Essentra GR3161A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.