Essentra GR3183A technical specifications.
| Package/Case | 406 |
| Color | Black |
| Inside Diameter | 0.406inch |
| Material | Rubber |
| Package Quantity | 2000 |
| Panel Thickness | 0.375inch |
| Series | GR |
| RoHS | Compliant |
Download the complete datasheet for Essentra GR3183A to view detailed technical specifications.
No datasheet is available for this part.