Essentra GRO031061A technical specifications.
| Color | Black |
| Inside Diameter | 0.219inch |
| Material | PVC, Poly, Vinyl |
| Package Quantity | 10000 |
| Panel Thickness | 0.063inch |
| Series | GRO |
| RoHS | Compliant |
Download the complete datasheet for Essentra GRO031061A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.