Essentra HG-17 technical specifications.
| Package/Case | 315 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Inside Diameter | 0.315inch |
| Material | TPE, Thermoplastic |
| Panel Thickness | 0.079inch |
| Series | HG |
| RoHS | Compliant |
Download the complete datasheet for Essentra HG-17 to view detailed technical specifications.
No datasheet is available for this part.