Essentra HG-18 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Inside Diameter | 0.5inch |
| Material | TPE, Thermoplastic |
| Panel Thickness | 0.095inch |
| Series | HG |
| RoHS | Compliant |
Download the complete datasheet for Essentra HG-18 to view detailed technical specifications.
No datasheet is available for this part.