
Essentra HG-4 technical specifications.
| Color | Black |
| Diameter | 14.2mm |
| Flammability Rating | UL94 HB |
| Height | 0.374inch |
| Inside Diameter | 6.35mm |
| Lead Free | Lead Free |
| Material | TPE, Thermoplastic, Vinyl |
| Packaging | Bulk |
| Series | Richco, HG |
| Thickness | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra HG-4 to view detailed technical specifications.
No datasheet is available for this part.