Essentra HG-6 technical specifications.
| Color | Black |
| Diameter | 17.3mm |
| Flammability Rating | UL94 HB |
| Height | 0.492inch |
| Inside Diameter | 9.52mm |
| Lead Free | Lead Free |
| Material | TPE, Thermoplastic, Vinyl |
| Mount | Panel |
| Packaging | Bulk |
| Series | Richco, HG |
| Thickness | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra HG-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
