Essentra HMCC-3-01 technical specifications.
| Color | Natural |
| Material | Nylon, Polyamide, PA66 |
| Mount | Clamp |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra HMCC-3-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.