Essentra HMCC-3-01-BK technical specifications.
| Color | Black |
| Height | 27mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 10mm |
| Wire/Cable Diameter | 20.9mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra HMCC-3-01-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
