Essentra HNSM3-49-5.5-1 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Length | 1.929inch |
| Material | Nylon |
| Outside Diameter | 0.217inch |
| Package Quantity | 5000 |
| Series | HNSM |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra HNSM3-49-5.5-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.