Essentra HR16P-1 technical specifications.
| Color | Natural |
| Diameter | 1inch |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | Polyethylene |
| Series | HR |
| RoHS | Compliant |
Download the complete datasheet for Essentra HR16P-1 to view detailed technical specifications.
No datasheet is available for this part.