Essentra HR3P-3/16 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Diameter | 0.187inch |
| Length | 100foot |
| Material | Polyethylene, PE |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HR |
| RoHS | Compliant |
Download the complete datasheet for Essentra HR3P-3/16 to view detailed technical specifications.
No datasheet is available for this part.