Essentra HR4U-1/4 technical specifications.
| Color | Black |
| Diameter | 0.25inch |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | Polyethylene, PE |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HR |
| RoHS | Compliant |
Download the complete datasheet for Essentra HR4U-1/4 to view detailed technical specifications.
No datasheet is available for this part.