Essentra HR8N-1/2 technical specifications.
| Color | Natural |
| Diameter | 0.25inch |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | Nylon, Polyamide |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HR |
| RoHS | Compliant |
Download the complete datasheet for Essentra HR8N-1/2 to view detailed technical specifications.
No datasheet is available for this part.