Essentra HS-6-10 technical specifications.
| Body Height | 31.8mm |
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.11inch |
| Length | 1.25inch |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 500 |
| Series | HS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra HS-6-10 to view detailed technical specifications.
No datasheet is available for this part.