Essentra HS-6-5 technical specifications.
| Body Height | 15.9mm |
| Color | Grey |
| Diameter | 0.11inch |
| Gender | Female, Female |
| Inside Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | HS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra HS-6-5 to view detailed technical specifications.
No datasheet is available for this part.