Essentra HS-6-6 technical specifications.
| Body Height | 19.1mm |
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.11inch |
| Length | 0.75inch |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Series | HS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra HS-6-6 to view detailed technical specifications.
No datasheet is available for this part.