Essentra HS-8-16 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.141inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Material | Plastic |
| Outside Diameter | 0.375inch |
| Package Quantity | 500 |
| Series | HS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra HS-8-16 to view detailed technical specifications.
No datasheet is available for this part.