Essentra HS-8-6 technical specifications.
| Body Height | 19.1mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Material | Plastic |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Essentra HS-8-6 to view detailed technical specifications.
No datasheet is available for this part.